Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.540 ($69.894) |
Product Information
Product Overview
Professional quality 37-piece Drive Socket & Bit Set. 72 teeth positive lock reversible ratchet drive for tight space work. High-quality storage case. Manufactured from premium Chrome Vanadium Steel for strength and durability. Satin chrome plated for corrosion protection.
- 37 pieces 1/4”DR drive socket and bit set
- Bit material is S2
- Socket material is chrome vanadium steel
Applications
Mechanical, Facility Maintenance, Hobby & Education, Industrial Maintenance, Machine Cutting Tools, Instrumentation, Professional, Utilities
Contents
1pc 1/4” drive oval type ratchet handle with quick release (72 teeth), 1pc quick release bit holder, 1pc 1/4” drive extension bar 3” (75mm), 9pcs 1/4” drive standard socket (6 point 4, 5, 6, 7, 8, 10, 11, 12, 13mm) 1pc 1/4” drive × 1/4” bit holder, 23pcs 25mmL bit with colour ring, S2 alloy steel ( PH 1, 2, 2, 3 (red), PZ 1, 2, 2, 3 (green), SL 4, 5.5, 6.5 (Blue), HE X 2.5, 3, 4, 5, 6 (yellow), STAR 10, 15, 20, 25, 27, 30, 40 (orange)), 1pc bit adaptor.
Technical Specifications
4x Philips & Pozi, 3x Slotted, 5x Hex, 7x Star Bits, Ratchet, Bit Holder, Extension Bar, Bit Adaptor
No SVHC (16-Jan-2020)
Multicomp Pro Drive Socket & Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate