
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.870 ($44.957) |
Product Information
Product Overview
Professional quality 37-piece Drive Socket & Bit Set. 72 teeth positive lock reversible ratchet drive for tight space work. High-quality storage case. Manufactured from premium Chrome Vanadium Steel for strength and durability. Satin chrome plated for corrosion protection.
- 37 pieces 1/4”DR drive socket and bit set
- Bit material is S2
- Socket material is chrome vanadium steel
Applications
Mechanical, Facility Maintenance, Hobby & Education, Industrial Maintenance, Machine Cutting Tools, Instrumentation, Professional, Utilities
Contents
1pc 1/4” drive oval type ratchet handle with quick release (72 teeth), 1pc quick release bit holder, 1pc 1/4” drive extension bar 3” (75mm), 9pcs 1/4” drive standard socket (6 point 4, 5, 6, 7, 8, 10, 11, 12, 13mm) 1pc 1/4” drive × 1/4” bit holder, 23pcs 25mmL bit with colour ring, S2 alloy steel ( PH 1, 2, 2, 3 (red), PZ 1, 2, 2, 3 (green), SL 4, 5.5, 6.5 (Blue), HE X 2.5, 3, 4, 5, 6 (yellow), STAR 10, 15, 20, 25, 27, 30, 40 (orange)), 1pc bit adaptor.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
