Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010824Copy
Manufacturer Standard Lead Time22 weeks
Order Code412556801
Product RangeMulticomp Pro Tool Set
Your Part Number
366 total stock globally
Need more?
366 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.990 ($5.489) |
Price for:Each
Minimum: 1
Multiple: 1
$4.99 ($5.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010824Copy
Manufacturer Standard Lead Time22 weeks
Order Code412556801
Product RangeMulticomp Pro Tool Set
Technical Datasheet
No. of Holes29
Drill Gauge TypeFractional
Measuring Range Max12.7mm
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010824 is a 29 hole drill gauge. Measuring size is 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 11/64”, 3/16”, 13/64”, 7/32”, 15/64”, 1/4”, 25/64”, 3/8”, 23/64”, 11/32”, 21/64”, 5/16”, 19/64”, 9/32”, 17/64”, 13/32”, 27/64”, 7/16”, 29/64”, 15/32”, 31/64”, 1/2”.
- Quickly and easily identify unmarked drill bit sizes
- For drill bits from 1/16” to 1/2”, diameters in 1/64” increments
- Round hole can be hung on the hook or nail, convenient for storage and safe to use
- Made of stainless steel, not easy to wear and rust
- Laser scale, clear writing
- Product weight is 62g, product size is 160mm × 61mm × 1mm
- Stainless steel material
- Blister card single packing
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Technical Specifications
No. of Holes
29
Measuring Range Max
12.7mm
SVHC
No SVHC (21-Jan-2025)
Drill Gauge Type
Fractional
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
