Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.860 ($5.346) |
Product Information
Product Overview
Enhanced: These Spring Steel Clamps are essential hand tools specifically designed for clamping purposes. Made from durable spring steel, these clamps provide reliable and robust gripping power to securely hold objects in place during various applications. Whether you're working on woodworking projects, DIY repairs, or any task that requires holding materials together, these clamps are invaluable. Their strong and sturdy construction ensures that they can withstand significant pressure, maintaining a firm grip on the objects being clamped. With their easy-to-use design, these spring steel clamps offer convenience and efficiency. Simply squeeze the handles to open the jaws and release to allow the spring mechanism to clamp the materials together. This user-friendly operation allows for quick and hassle-free clamping, saving you time and effort. The versatility of these clamps makes them suitable for a wide range of applications. From securing workpieces during gluing or sanding to temporarily holding materials in place, these hand tools are a valuable asset in any workshop or toolbox. Invest in these Spring Steel Clamps to enhance your clamping capabilities. Their durable construction, ease of use, and versatility make them indispensable tools for any DIY enthusiast, woodworker, or professional in need of reliable clamping solutions.
- Product Weight: 121g
- Product Size: 147mm × 96mm × 24mm
- Material: Steel
- Surface Treatment: Galvanize
- Single Packing: PP bag
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate