Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010409
Order Code401602302
Product RangeMulticomp Pro Labels
Your Part Number
Technical Datasheet
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.700 ($20.570) |
Price for:Pack of 3000
Minimum: 1
Multiple: 1
$18.70 ($20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010409
Order Code401602302
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter12mm
Label MaterialPaper
Label ColourGreen
Pack Quantity3000
Product RangeMulticomp Pro Labels
Product Overview
Get yourself organized with sticky dots from Multicomp Pro. Great for color coding, reward charts, work calendars, and much more. Use different colored dot stickers for referencing and highlighting.
- Material: Coloured Litho Paper
- Adhesive: Permanent
- Size: 12mm Diameter
- Supplied as: 3000 Pack(s) 10 Across
- Special Instructions: Supplied on Sheets of 150 Labels - 20 Sheets per Pack (3000 Individual Labels)
Applications
Cable & Wire Marking, Circuit Board Marking, Equipment Marking, Education, General Purpose ID, Production, Security and Baggage Tagging, Utilities
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Paper
Pack Quantity
3000
Label Height
-
Label Diameter
12mm
Label Colour
Green
Product Range
Multicomp Pro Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512