Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010358
Order Code401451202
Product RangeMulticomp Pro Nylon Flanged Nuts
Your Part Number
Technical Datasheet
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.740 ($10.714) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.74 ($10.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010358
Order Code401451202
Product RangeMulticomp Pro Nylon Flanged Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3 x 2.8
Fastener MaterialNylon (Polyamide)
Flange TypePlain
Fastener Plating-
Product RangeMulticomp Pro Nylon Flanged Nuts
SVHCTo Be Advised
Product Overview
Nylon fasteners are favored especially in such applications where the properties of their material, i.e. electrical insulation, corrosion resistance, lightweight, wear-resistance, and colour matching are of greater importance than high tensile holding strength.
- Material: Nylon, Flame Rating: UL94 V-2
- Finish: None
- Material and finish to comply with European Union Restriction of Hazardous. Substances Directive
Applications
Mechanical, Electrical, Hobby & Education, Installations, Production, Construction, Consumer Electronics, Industrial & Manufacturing
Contents
x100 pcs. per pack
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Nylon (Polyamide)
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M3 x 2.8
Flange Type
Plain
Product Range
Multicomp Pro Nylon Flanged Nuts
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013472