Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010193
Order Code399600402
Product RangeMP BTT Series
Your Part Number
1,812 total stock globally
Need more?
1812 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.542 ($0.5962) |
Price for:Each
Minimum: 1
Multiple: 1
$0.54 ($0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010193
Order Code399600402
Product RangeMP BTT Series
Technical Datasheet
Product RangeMP BTT Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature172°C
Fuse TerminalsAxial Leaded
Holding Temperature153°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP010193 is a high-quality thermal fuse with a 10A, 250V rating, designed to provide effective and reliable over-temperature protection. This axial-leaded fuse operates at a cutoff temperature of 172°C, ensuring safety and performance by automatically interrupting electrical current in high temperature conditions.
- Compact design measuring 14mm x 10mm
- Equipped with 1mm diameter lead wires made from tin or silver-plated copper
- Metal casing and epoxy sealing for enhanced durability and reliability
- Complies with international safety standards including IEC 60691, UL 60691, and EN 60699
- Lead-free construction, adhering to modern environmental standards
- Provides effective protection against harmful over-temperature conditions
Applications
Consumer Electronics, Industrial Equipment, Automotive, HVAC, Power Management
Technical Specifications
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Functioning Temperature
172°C
Holding Temperature
153°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99