Print Page
Image is for illustrative purposes only. Please refer to product description.
1,420 total stock globally
Need more?
1420 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.542 ($0.5962) |
Price for:Each
Minimum: 1
Multiple: 1
$0.54 ($0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MP010190 is a high-quality thermal fuse with a 10A, 250V rating, designed to provide effective and reliable over-temperature protection. This axial-leaded fuse operates at a cutoff temperature of 142°C, ensuring safety and performance by automatically interrupting electrical current in high temperature conditions.
- Compact design measuring 14mm x 10mm
- Equipped with 1mm diameter lead wires made from tin or silver-plated copper
- Metal casing and epoxy sealing for enhanced durability and reliability
- Complies with international safety standards including IEC 60691, UL 60691, and EN 60696
- Lead-free construction, adhering to modern environmental standards
- Provides effective protection against harmful over-temperature conditions
Applications
Consumer Electronics, Industrial Equipment, Automotive, HVAC, Power Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001875