Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GW-151781Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3995985 |
| Product Range | MCP C7 IEC |
| Your Part Number | |
| Technical Datasheet |
395 total stock globally
Need more?
395 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.880 ($6.468) |
| 5+ | $4.770 ($5.247) |
| 10+ | $4.030 ($4.433) |
| 25+ | $3.730 ($4.103) |
| 50+ | $3.560 ($3.916) |
Price for:Each
Minimum: 1
Multiple: 1
$5.88 ($6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GW-151781Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3995985 |
| Product Range | MCP C7 IEC |
| Technical Datasheet | |
| Connector to Connector | SI 32 Plug to IEC 60320 C7 |
| Cable Length - Metric | 1m |
| Current Rating | 2.5A |
| Voltage Rating | 250V |
| Jacket Colour | Black |
| Product Range | MCP C7 IEC |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | SI 32 Plug to IEC 60320 C7 |
|---|---|
| Current Rating | 2.5A |
| Jacket Colour | Black |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
|---|---|
| Voltage Rating | 250V |
| Product Range | MCP C7 IEC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0585 |
