Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151771
Order Code3995974
Product RangeMCP C7 IEC
Your Part Number
329 total stock globally
Need more?
329 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.830 ($9.713) |
| 5+ | $7.680 ($8.448) |
| 10+ | $6.580 ($7.238) |
| 25+ | $6.150 ($6.765) |
| 50+ | $5.880 ($6.468) |
Price for:Each
Minimum: 1
Multiple: 1
$8.83 ($9.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151771
Order Code3995974
Product RangeMCP C7 IEC
Technical Datasheet
Connector to ConnectorSVE/ASE 6533-2 Type 11 Plug to IEC 60320 C7
Cable Length - Metric1m
Current Rating-
Voltage Rating250V
Jacket ColourBlack
Product RangeMCP C7 IEC
Cable Length - Imperial3.3ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SVE/ASE 6533-2 Type 11 Plug to IEC 60320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C7 IEC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0605
