Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009289
Order Code164373402
Your Part Number
Technical Datasheet
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.730 ($64.603) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$58.73 ($64.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009289
Order Code164373402
Technical Datasheet
Conductor Area CSA0.785mm²
Conductor MaterialCopper
External Diameter6.6mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
Product Overview
The HTC2031-2 is a Coaxial Cable with copper-clad steel conductor and a foamed PE insulator. This RG6 coaxial cable comes with a black PVC jacket and an ALMG braid outer conductor.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Conductor Area CSA
0.785mm²
External Diameter
6.6mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.314567