Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009282Copy
Manufacturer Standard Lead Time22 weeks
Order Code207034601
Your Part Number
2,743 total stock globally
Need more?
2,743 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.390 ($3.729) |
Price for:Each
Minimum: 1
Multiple: 1
$3.39 ($3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009282Copy
Manufacturer Standard Lead Time22 weeks
Order Code207034601
Technical Datasheet
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PS11461 is a 10m fax/modem Line Cord with RJ12 plug to RJ12 6P6C connectors, 6-postion, 6-conductor.
- Cable Length: 10m/32.8ft
- Connector Type A: RJ12 Plug
- Connector Type B: RJ12 Plug
- Cable Wiring: (7×0. 1Cu)×6C
- Outer Diameter: 6.8×2.4mm ±0.2mm
- Jacket Material: PVC
- Cable Colour: Black
- Connector Insulation: Clear Polyester
- Connector Contact: Brass, Gold Plated
- Conductive Resistance: 3Ω
- Insulation Resistance: 5MΩ Min.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ12 Plug to RJ12 Plug
Cable Length - Metric
10m
Product Range
-
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196859
