Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008482Copy
Manufacturer Standard Lead Time23 weeks
Order Code381247401
Product RangeMulticomp Pro Hand Blower
Your Part Number
7 total stock globally
500 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.330 ($3.663) |
Price for:Each
Minimum: 1
Multiple: 1
$3.33 ($3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008482Copy
Manufacturer Standard Lead Time23 weeks
Order Code381247401
Product RangeMulticomp Pro Hand Blower
Technical Datasheet
Accessory TypeBulb Blower w/ Brush
Product RangeMulticomp Pro Hand Blower
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MP008482 bulb blower is a plastics squeeze dust blower and quick & simple bulb type solder sucker. For better appearance of the performance the brush is added into set to clean the particles which could not be picked by blower.
- Blower material: PVC
- Nozzle material: ABS
- Nozzle size: Φ5mmm × 30mm
- Intake valve material: Copper with chrome plated
- Pump capacity: 110ml
- Overall length: Φ56mm × 140mm
- Weight(g): 51.8g
- Dimensions (L × W × H): 140mm × 56mm × 56mm
Applications
Hobby & Education, Laminar Flow / Clean Room, Maintenance & Repair, Office
Contents
x1 Bulb Blower; x1 Brush
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Accessory Type
Bulb Blower w/ Brush
Product Range
Multicomp Pro Hand Blower
For Use With
PCB, Computer Hardware, Soldering and Desoldering Stations
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055746
