
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008417Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 416342001 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.240 ($122.364) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008417Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 416342001 |
| Technical Datasheet | |
| No. of Output Channels | 1Channels |
| Accuracy % | 1% |
| Supply Voltage | 24VDC |
| Signal Conditioner Mounting | DIN Rail, Panel Mount |
| Isolation Input | Isolated |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
MP008417 product is a signal conditioner/ converter/ transducer with configurable input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and a fast output response time of less than 100ms. It has an input signal range from 0-10V DC, 2-10V DC, 0-20ma DC, and 4-20ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. It also works robustly with a wide operating temperature range of 10°C to +55°C. All this comes with a flame-retardant UL94 housing with IP40 protection. Easy DIN installation and LED-indicated power signal make This product a versatile one in its segment.
- Input/output configuration via DIP switch combinations
- Input signal range 0-10V DC, 2-10V DC, 0-20mA DC, 4-20mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <lt/>100ms
Applications
Industrial, Signal Processing, Motor Drive & Control, Instrumentation
Contents
x1 Signal convertor, 22.5 × 83 × 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
| No. of Output Channels | 1Channels |
|---|---|
| Supply Voltage | 24VDC |
| Isolation Input | Isolated |
| Accuracy % | 1% |
|---|---|
| Signal Conditioner Mounting | DIN Rail, Panel Mount |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
