
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.480 ($70.928) |
Product Information
Product Overview
MP008398 product is a 3 wire din rail mounted SPCO 3-phase voltage (phase failure) monitoring relay. This product ensures protection against phase loss, phase reversal and with 30% fixed phase asymmetry. It also provides LED indication for all faults & for change in settings during run time for better security. With wide operating temperature range of -15°C to +60°C and compact size of 17.5mm, it is a product you can rely on.
- Phase loss, phase reversal and phase asymmetry protection
- LED indication for all faults
- 30% fixed phase asymmetry
- Supply of 208 - 480VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Three phase monitoring relay, 17.5 x 90 x 58.5mm.
Notes
IP20 protection for terminals and IP30 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
480VAC
3.5VA
480VAC
SPDT
DIN Rail
250VAC
3 Phase
208VAC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
