Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008383
Order Code416338302
Your Part Number
Technical Datasheet
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.980 ($76.978) |
Price for:Each
Minimum: 1
Multiple: 1
$69.98 ($76.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MP008383 multifunction digital timer is a highly versatile device equipped with 8 different functions. It operates on a supply voltage of 24-240VAC/DC and allows for timing control over a range of 0.1 seconds to 999 hours. This timer consumes minimal power, only 4W, and has 2 C/O relay output. It can operate in a wide temperature range of -10°C to +55°C, and comes equipped with LED indication. The timer is housed in a flame retardant UL94-VO enclosure and can be conveniently mounted on a DIN rail.
- Built-in 18 functions
- Supply voltage of 24- 240VAC/DC
- Timing control range of 0.1s to 999hrs
- 2 changeover relay output
- LED status indicators
- Working temperature range from -10°C to +55°C
- Power consumption of 0.5W to 4W
Applications
Industrial Automation Control, Factory Automation, Clock & Timing, Safety, Industrial Automation Control
Contents
x1 Digital time delay relay, 18mm × 85mm × 76mm.
Notes
IP 20 for terminals, IP 30 for enclosure.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085