Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008359Copy
Manufacturer Standard Lead Time25 weeks
Order Code380747001
Your Part Number
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.770 ($4.147) |
Price for:Each
Minimum: 1
Multiple: 1
$3.77 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008359Copy
Manufacturer Standard Lead Time25 weeks
Order Code380747001
Technical Datasheet
SVHCTo Be Advised
Product Overview
A small, inexpensive, high precision general cleaning horse hair brush with natural horse hair bristles and a sturdy stainless steel handle. Soft, durable bristle brush that works well for dusting, cleaning with fluids, and general cleanup. Brushes are tested for bristle resistance for the most rigorous tasks.
- Material: Hose hair + Stainless steel
- Length: 132mm
- Diameter: 10mm
Applications
Consumer Electronics, Facility Maintenance, Hobby & Education, Industrial Maintenance, Mechanical, Office
Notes
3 Years Manufacturer Warranty.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
