Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.290 ($27.819) |
Product Information
Product Overview
This Multicomp Pro MP008307 is Antistatic Storage, Box, 4.72 ", 120 mm, 15.75 ", 400 mm, 11.81 ", with Lid. Independent R&D anti-static raw materials to ensure the service life of the products. European standard mold production, bearing 50kg without deformation, corner drop and river surface drop is not damaged. Stackable for easy warehousing and inventory management With ESD Divider and anti-static sponges: optimize space utilization and prevent shock during transportation. Equipped with a plastic folder for customers to mark and use labels.
- External Size: 400mm × 300mm × 120mm
- Internal Size: 355mm × 255mm × 115mm
- Wall thickness: 2.5mm
- Bottom thickness: 3.5mm
- Choice: Divider/Cover
- Surface resistance: 10E4Ω to 10E8Ω
Applications
Environmental, Hobby & Education, Instrumentation, Laboratory, Security, Transportation, Utilities
Technical Specifications
Box
120mm
400mm
300mm
No SVHC (25-Jun-2025)
4.72"
15.75"
11.81"
Multicomp Pro Antistatic Storages
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate