Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008262
Order Code379629002
Your Part Number
Technical Datasheet
14,921 total stock globally
Need more?
14921 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.703 ($0.7733) |
Price for:Each
Minimum: 5
Multiple: 5
$3.51 ($3.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008262
Order Code379629002
Technical Datasheet
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Dice material: AlGaInP/GaAs / GaAs
- Emmiting Colour: Hyper red / Green
- Lens colour: White Diffused
- Peak wavelength: 632nm / 570nm
- Viewing angle: 70°
- Luminous intensity (IV): 70mcd / 50mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP008262
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002