Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008105Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 380482201 |
| Product Range | Multicomp Pro Nylon Cross Pan Head Screws |
| Your Part Number | |
| Technical Datasheet |
146 total stock globally
Need more?
146 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.340 ($8.074) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$7.34 ($8.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008105Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 380482201 |
| Product Range | Multicomp Pro Nylon Cross Pan Head Screws |
| Technical Datasheet | |
| Thread Size - Imperial | #4 |
| Thread Size - Metric | M3 |
| Screw Length | 6mm |
| Fastener Material | Nylon (Polyamide) |
| Screw Head Style | Pan Head Phillips |
| Product Range | Multicomp Pro Nylon Cross Pan Head Screws |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP008105 pan head Phillips screw is a 6mm long fastener made from durable nylon (polyamide), designed for secure fastening in a variety of applications. It features a standard Phillips drive for easy installation. Provides a broad, flat surface for better distribution of pressure, reducing the risk of damage to the material being fastened.
- Made from nylon (polyamide), offering a lightweight, corrosion-resistant alternative to metal screws
- M3 thread and 6mm length, ideal for use in smaller components or assemblies
- Features a cross-shaped drive for better grip and torque transfer during installation
- Suitable for a wide range of applications, including electronic devices, assemblies, and repairs
Technical Specifications
| Thread Size - Imperial | #4 |
|---|---|
| Screw Length | 6mm |
| Screw Head Style | Pan Head Phillips |
| SVHC | No SVHC (25-Jun-2025) |
| Thread Size - Metric | M3 |
|---|---|
| Fastener Material | Nylon (Polyamide) |
| Product Range | Multicomp Pro Nylon Cross Pan Head Screws |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
