Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007532Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 377243801 |
| Product Range | Multicomp Pro USB-C Cable |
| Your Part Number | |
| Technical Datasheet |
2,142 total stock globally
Need more?
2,142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.410 ($5.951) |
Price for:Each
Minimum: 1
Multiple: 1
$5.41 ($5.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007532Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 377243801 |
| Product Range | Multicomp Pro USB-C Cable |
| Technical Datasheet | |
| Accessory Type | Switch Cable |
| Connector Type A | USB Type C Receptacle |
| For Use With | Raspberry Pi 4 Model B |
| Connector Type B | USB Type C Plug |
| Cable Length - Metric | 200mm |
| Cable Length - Imperial | 7.87" |
| Jacket Colour | Black |
| Product Range | Multicomp Pro USB-C Cable |
Product Overview
This Multicomp Pro switch cable MP007532 is the USB Type-C, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi 4 Model B and allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the USB-C type of cable is used.
- Rated: DC 5-50V 3A
- Colour: Black
- Overall length: 200 mm
Applications
Computer Peripherals, Desktop and Workstations, Electronics, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things)
Technical Specifications
| Accessory Type | Switch Cable |
|---|---|
| For Use With | Raspberry Pi 4 Model B |
| Cable Length - Metric | 200mm |
| Jacket Colour | Black |
| Connector Type A | USB Type C Receptacle |
|---|---|
| Connector Type B | USB Type C Plug |
| Cable Length - Imperial | 7.87" |
| Product Range | Multicomp Pro USB-C Cable |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
