Print Page
Image is for illustrative purposes only. Please refer to product description.
76 total stock globally
Need more?
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.350 ($16.885) |
Price for:Each
Minimum: 1
Multiple: 1
$15.35 ($16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007316
Order Code375439102
Technical Datasheet
External Height - Imperial3.31"
External Height - Metric84mm
External Width - Imperial13.27"
External Width - Metric337mm
External Depth - Imperial11.42"
External Depth - Metric290mm
Product Overview
Plastic Case, Black, 337mm x 290mm x 84mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 545 g
Applications
Instrumentation, Mechanical, Utilities
Technical Specifications
External Height - Imperial
3.31"
External Width - Imperial
13.27"
External Depth - Imperial
11.42"
External Height - Metric
84mm
External Width - Metric
337mm
External Depth - Metric
290mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545