Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007145
Order Code370269502
Your Part Number
Technical Datasheet
9 total stock globally
100 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.330 ($3.663) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$3.33 ($3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007145
Order Code370269502
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MP007145 Large Carving Blade is ready for each professional. Made of professional-grade material, this carving blade is wear-resistant, sharp and durable. With good heat resistance, it can maintain the hardness and toughness even at high temperatures and withstand the trial of time.
- Colour: Silver
- Material: Iron
- Package: 2.0 x 1.5 x 6.0 cm / 0.79 x 0.59 x 2.36 in (L x W x H)
- Blade length: 4.5 cm / 1.77 in
Applications
Hobby & Education, Laboratory, Office, PCB Track Repair
Contents
x10 Pcs/Plastic Tube
Notes
3 Years Manufacturer Warranty. For use with MP007143
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
10
SVHC
No SVHC (25-Jun-2025)
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02