Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005914
Order Code359708402
Product RangeMulticomp ESD Matting
Your Part Number
Technical Datasheet
15 total stock globally
25 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.610 ($52.371) |
Price for:Each
Minimum: 1
Multiple: 1
$47.61 ($52.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005914
Order Code359708402
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type4 10mm Studs
Width - Imperial21.65"
Length - Imperial4ft
Width - Metric550mm
Length - Metric1.2m
Product RangeMulticomp ESD Matting
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD Conductive Matting demonstrates exceptional resistance to heat and chemicals. It is constructed using a 1.5mm thick layer of smooth, black conductive rubber.
- 1.5mm thick, smooth, black conductive rubber
- Surface resistance: 103Ω to 106Ω
- Temperature resistance: Max 130°C
- Static decay (5000 – 500V): <lt/>0.01 sec
- 10mm studs in all 4 corners
Applications
Electronics Service, Safety, Laboratory, Industrial & Manufacturing, Hobby & Education, Installations, Production
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Width - Imperial
21.65"
Width - Metric
550mm
Product Range
Multicomp ESD Matting
Mat Colour
Black
Ground Terminal Type
4 10mm Studs
Length - Imperial
4ft
Length - Metric
1.2m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38