Print Page
MP005712
Fuse, PCB Leaded, PV, EV, New Energy, 3.15 A, 250 V, MP Leaded Cartridge UDA Series, Time Delay
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005712Copy
Manufacturer Standard Lead Time30 weeks
Order Code354905201
Product RangeMP Leaded Cartridge UDA Series
Your Part Number
1,361 total stock globally
Need more?
1,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.447 ($0.4917) |
Price for:Each
Minimum: 1
Multiple: 1
$0.45 ($0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005712Copy
Manufacturer Standard Lead Time30 weeks
Order Code354905201
Product RangeMP Leaded Cartridge UDA Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product RangeMP Leaded Cartridge UDA Series
Fuse Size Metric5mm x 20mm
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP005712 is a time-delay fuse designed for PCB mounting, providing overcurrent protection in new energy systems such as PV (Photovoltaic) and EV (Electric Vehicle) applications. Rated for 3.15A and 250V, this Multicomp Pro cartridge fuse ensures reliable protection against transient overcurrents, preventing damage to sensitive components in renewable energy and electric systems.
- 3.15A current rating – Suitable for low to medium power circuits
- 250V voltage rating – ideal for high-voltage applications
- Time-delay functionality – protects against short-term current surges
- PCB leaded design – facilitates easy integration into printed circuit boards
- Perfect for PV, EV and new energy applications – reliable protection in renewable energy systems
Technical Specifications
Fuse Current
3.15A
Product Range
MP Leaded Cartridge UDA Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Fuse Case Style
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
