Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005409
Order Code353616702
Your Part Number
Technical Datasheet
128 total stock globally
132 more incoming. You can reserve stock now
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.980 ($52.778) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$47.98 ($52.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005409
Order Code353616702
Technical Datasheet
No. of Max Strands x Strand Size24 x 0.2mm
Operating Temperature Max85°C
Conductor Area CSA0.75mm²
Voltage Rating1kV
Product Overview
Used for general internal wiring of electronic equipment, control systems, security and a variety of industrial applications.
- Flexible, PVC insulated wire
- Tinned, annealed, copper conductors
Technical Specifications
No. of Max Strands x Strand Size
24 x 0.2mm
Conductor Area CSA
0.75mm²
Operating Temperature Max
85°C
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12