Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005361Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 353611301 |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| Your Part Number | |
| Technical Datasheet |
147 total stock globally
252 more incoming. You can reserve stock now
147 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.860 ($37.246) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$33.86 ($37.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005361Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 353611301 |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Colour | Blue |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 85°C |
| Conductor Area CSA | 0.5mm² |
| Voltage Rating | 1kV |
| Conductor Material | Tinned Annealed Copper |
| External Diameter | 1.55mm |
| Approval Specification | BS 4808 Part 2 Class 2 |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Used for general internal wiring of electronic equipment, control systems, security and a variety of industrial applications.
- Flexible, PVC insulated wire
- Tinned, annealed, copper conductors
Applications
Telecom, Data / Computing, Control Panels, Automated Test Equipment, Hobby & Education, Instrumentation
Contents
x 100m
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 85°C |
| Voltage Rating | 1kV |
| External Diameter | 1.55mm |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| Jacket Colour | Blue |
|---|---|
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.5mm² |
| Conductor Material | Tinned Annealed Copper |
| Approval Specification | BS 4808 Part 2 Class 2 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444999 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |
