Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005357
Order Code353610902
Your Part Number
Technical Datasheet
470 total stock globally
666 more incoming. You can reserve stock now
470 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.820 ($38.302) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$34.82 ($38.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005357
Order Code353610902
Technical Datasheet
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.5mm²
Voltage Rating1kV
Product Overview
Used for general internal wiring of electronic equipment, control systems, security and a variety of industrial applications.
- Flexible, PVC insulated wire
- Tinned, annealed, copper conductors
- Max. Working Voltage 1000V AC (rms)
- Min. Insulation Resistance @ 20 ± 5°C 50MΩ.km
- Spark test 4000V AC
- Voltage test 1.5kV AC
- Min. Bend Radius: 10 × O.D mm
- Operating Temperature: -15°C to +85°C
Applications
Hobby & Education, Automotive Systems, Industrial
Technical Specifications
No. of Max Strands x Strand Size
16 x 0.2mm
Operating Temperature Max
85°C
Voltage Rating
1kV
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7