Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005034Copy
Order Code3573195
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005034Copy
Order Code3573195
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
Extra heavy-duty textured wipes that are ideal for removing ingrained greases, oils, paints, lacquer, bitumens, general dirt & grime etc from the hands and skin. They are suitable for all maintenance, repair & operations applications such as automotive, construction, engineering, plumbing, electrical, DIY as well as household and garden use. Each tub contains 100 wipes, and one wipe will do the job as effectively as 2 or 3 standard type wipes. Wipes stay fresh and moist for up to 18 months after opening. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- Textured extra heavy-duty hand & skin wipes impregnated with an effective cleansing solutions
- Packed in tubs of 100 wipes
- Pleasant orange fragrance
- Excellent removal of ingrained oil, grease and heavy soiling
- Also suitable for cleaning tools
- Textured but non-scratching
- Easy to dispense
- Pleasant orange fragrance leaves hands smelling fresh and clean
- Alcohol gives anti-bacterial properties
- Contains D-Limonene - may produce an allergic reaction
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
To Be Advised
Wipe Width
-
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05