Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004973Copy
Manufacturer Standard Lead Time5 weeks
Order Code353437001
Your Part Number
121 total stock globally
Need more?
121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.770 ($74.547) |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$67.77 ($74.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004973Copy
Manufacturer Standard Lead Time5 weeks
Order Code353437001
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width9"
Wipe Length9"
Product Overview
Multicomp Pro Hydrowipes are general purpose, clean room wipes made of hydroentangled blend of 55% cellulose and 45% polyester fibers. They have excellent absorbency and strength when cleaning up spills and cleaning solutions. The wipes are for use in controlled environments that maintain a low level of pollutants such as dust, airborne microbes, aerosol particles and chemical vapours. They are intended for use in clean rooms, offices and laboratories.
- Strong blend of cellulose and polyester
- Super absorbent
- Low to no lint formation
- 300 wipes per pack
- Package weight – 0.9kg
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
9"
Wipe Width
9"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63071090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
