Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP004485Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 347922101 |
| Your Part Number | |
| Technical Datasheet |
1,818 total stock globally
Need more?
1,818 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.904 ($0.9944) |
Price for:Each
Minimum: 1
Multiple: 1
$0.90 ($0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP004485Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 347922101 |
| Technical Datasheet |
Product Overview
- Bulb Shape No. T1
- Bulb Diameter: 3.18 mm
- Bulb Height: 7 mm
- Lead Length: 25.4 mm
- Lead Diameter: 0.25 mm
Applications
Industrial, Automation & Process Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
