Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004370Copy
Manufacturer Standard Lead Time15 weeks
Order Code349510801
Product RangeMulticomp Pro Silica Gel
Your Part Number
206 total stock globally
125 more incoming. You can reserve stock now
206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.340 ($27.874) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$25.34 ($27.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004370Copy
Manufacturer Standard Lead Time15 weeks
Order Code349510801
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight3g
StandardBS2540
External Depth-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP004370 desiccator contains non-indicating granular silica gel with a capacity of 3g, designed to effectively absorb moisture and protect sensitive items from humidity. Ideal for use in labs, electronics, or storage applications, this desiccator helps prevent corrosion, mould, and degradation caused by excess moisture. The non-indicating silica gel offers a reliable solution for maintaining the dryness of enclosed spaces without changing colour, ensuring consistent performance. Compact and efficient, this desiccator is perfect for protecting small items or samples in controlled environments.
- 3g silica gel
- Help prevent rust, corrosion
- Complies to BS2540 standards
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
3g
External Depth
-
Material
Silica Gel
Standard
BS2540
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
