Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004369Copy
Manufacturer Standard Lead Time15 weeks
Order Code349510701
Product RangeMulticomp Pro Silica Gel
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.170 ($12.287) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$11.17 ($12.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004369Copy
Manufacturer Standard Lead Time15 weeks
Order Code349510701
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight1g
StandardBS2540
External Depth-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP004369 desiccator contains non-indicating silica gel granules in 1g packets, designed to absorb moisture and keep sensitive items dry. Sold in packs of 250, it’s ideal for electronics storage, packaging, and preservation applications.
- Helps protect items from humidity and moisture damage
- Simple, economical moisture control without colour change
- Easy to place in small containers or packaging
- Cost-effective solution for large-scale moisture control needs
- Ideal for electronics, tools, and other moisture-sensitive items
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
1g
External Depth
-
Material
Silica Gel
Standard
BS2540
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
