Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004358
Order Code349509802
Your Part Number
Technical Datasheet
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.190 ($29.909) |
Price for:Each
Minimum: 1
Multiple: 1
$27.19 ($29.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004358
Order Code349509802
Technical Datasheet
Foam Features-
Height - Metric6mm
Width - Metric800mm
Length - Metric1m
Height - Imperial0.2"
Width - Imperial31.49"
Length - Imperial39.37"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Antistatic closed cell polyethylene foam (CFC and HFCF free), 1m x 800mm.
- Foam thickness of 6mm
Technical Specifications
Foam Features
-
Width - Metric
800mm
Height - Imperial
0.2"
Length - Imperial
39.37"
Height - Metric
6mm
Length - Metric
1m
Width - Imperial
31.49"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:39219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684