Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004290
Order Code341654002
Product RangeMP Leaded Cartridge ABP Series
Your Part Number
746 total stock globally
Need more?
746 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.958 ($1.0538) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004290
Order Code341654002
Product RangeMP Leaded Cartridge ABP Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250V
Product RangeMP Leaded Cartridge ABP Series
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Hobby & Education
Technical Specifications
Fuse Current
500mA
Product Range
MP Leaded Cartridge ABP Series
Fuse Case Style
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
250V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002907