Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004285
Order Code340933302
Product RangeMulticomp Pro Speakers
Your Part Number
Technical Datasheet
438 total stock globally
300 more incoming. You can reserve stock now
438 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.300 ($20.130) |
Price for:Each
Minimum: 1
Multiple: 1
$18.30 ($20.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004285
Order Code340933302
Product RangeMulticomp Pro Speakers
Technical Datasheet
Product RangeMulticomp Pro Speakers
Product Overview
MP004285 is a round with square frame 87x 87mm mylar cone speaker.
- 87 ±3dB SPL at 1KHz/1W/1m baffleboard (IEC)
- 8ohm±15%ohm rated impedance at 1KHz/1V, 12W rated input power
- 15W maximum input power, 550Hz ±20%Hz resonant frequency (f0) / 1V
- 0Hz to 10KHz frequency range
- 5% max total harmonic distortion at 1KHz/1W, 13.28mm voice coil diameter
- Magnet (Nd-Fe-B) is 60mm × 10mm
- Operating temperature range from -20°C to +60°C
- SPCC frame & yoke, PET diaphragm & cap
- Paper gasket, Cu voice coil, NdFeB magnet
Technical Specifications
Product Range
Multicomp Pro Speakers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027