Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003935
Order Code340475902
Your Part Number
Technical Datasheet
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.977 ($1.0747) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003935
Order Code340475902
Technical Datasheet
AF Size - Metric2.5mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length90mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Get a grip on precision and power with the Multicomp Pro T-Handle Hex Key. Designed to bring efficiency to any task, this tool is a must-have for professionals and DIYers alike. Its ergonomic T-handle provides superior control, allowing for a comfortable, firm grip that maximises torque. Built to withstand regular use in demanding environments, this hex key wrench offers the reliability and durability needed for a wide range of applications. Make quick work of any job with Multicomp Pro, where performance meets practicality.
- Ergonomic T-Handle Design – Provides enhanced leverage and a comfortable grip, reducing hand strain on longer projects
- High-Durability Construction – Made from premium materials to resist wear and withstand daily use
- Versatile for Multiple Applications – Ideal for assembly, repair, and maintenance tasks across professional and home environments
- Rust-Resistant Finish – Coated to prevent corrosion, ensuring a longer tool life even in challenging conditions
- Enhanced Control – T-handle shape improves precision and torque, especially in hard-to-reach spaces
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
2.5mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
90mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855