Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003245Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 126906501 |
| Your Part Number | |
| Technical Datasheet |
1,159 total stock globally
Need more?
1,159 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.910 ($6.501) |
Price for:Each
Minimum: 1
Multiple: 1
$5.91 ($6.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003245Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 126906501 |
| Technical Datasheet | |
| Thread Size | M40 |
| Cable Diameter Min | 22mm |
| Cable Diameter Max | 32mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
Technical Specifications
| Thread Size | M40 |
|---|---|
| Cable Diameter Max | 32mm |
| Cable Diameter Min | 22mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MP003245
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
