Print Page
Image is for illustrative purposes only. Please refer to product description.

103 total stock globally
Need more?
103 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.510 ($33.561) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.51 ($33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003241Copy
Order Code126902002
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08J-S BLACK is a 12mm black self-adhesive Cable Clamp Clip made of nylon 6.6 (polyamide 6.6), backed with high-quality adhesive tape. Designed to secure wire bundles where fixing holes are impractical or unsightly. Can be applied to almost any clean, smooth and grease-free surface.
- Snap action
- Releasable clip
- -40 to 85°C Operating temperature range
- UL94V-2 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
