Print Page
MP002671
Circular Connector, MP-T21, Plug, Female Contacts, 3 Way, Cable Mount, Bayonet, Screw, IP67, 30A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002671Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3369905 |
| Product Range | MP-T21 IP67 Series |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.700 ($17.270) |
| 5+ | $13.630 ($14.993) |
Price for:Each
Minimum: 1
Multiple: 1
$15.70 ($17.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002671Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3369905 |
| Product Range | MP-T21 IP67 Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | MP-T21 IP67 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 3Contacts |
| Circular Connector Contact Type | Screw Socket |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Product Overview
The MP-T21 IP67 series is a robust range of connectors incorporating bayonet couplings for quick and easy connection/disconnection. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. The MP-T21 IP67 series is also weather sealing to IP67 making these connectors ideal for both indoor and outdoor applications.
- Fits 21mm cut-out
- Solder and screw termination available
- IP67 rated
- Bayonet mating
- 2, 3, 4, 5, 7, 9 and 12 pole versions available
- IP67 cap available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Screw Socket |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| IP Rating | IP67 |
| Product Range | MP-T21 IP67 Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
