Print Page
MP002595
Circular Connector Set, MP-T21, 9 Way, Male Plug/Female Receptacle, Threaded, Solder, IP68, 5A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002595Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 336982001 |
| Product Range | MP-T21 IP68 |
| Your Part Number | |
| Technical Datasheet |
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.560 ($20.416) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$18.56 ($20.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002595Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 336982001 |
| Product Range | MP-T21 IP68 |
| Technical Datasheet | |
| Connector Kit Type | Industrial |
| Kit Contents | Multicomp Pro MP002555 & MP002588 Industrial Circular Connectors |
| Product Range | MP-T21 IP68 |
| SVHC | To Be Advised |
Product Overview
The MP-T21 IP68 series is a robust range of connectors incorporating threaded couplings and weather sealing to IP68. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. This makes these connectors ideal for both indoor and outdoor applications.
- Fits 21mm cut-out
- Solder and screw termination available
- IP68 rated
- Threaded mating
- 2, 3, 4, 5, 7, 9 and 12 pole versions available
- IP68 cap available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
| Connector Kit Type | Industrial |
|---|---|
| Product Range | MP-T21 IP68 |
| Kit Contents | Multicomp Pro MP002555 & MP002588 Industrial Circular Connectors |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
