Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002452
Order Code336966102
Product RangeMP Sealed RJ45 Connectors
Your Part Number
Technical Datasheet
124 total stock globally
Need more?
124 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.920 ($30.712) |
Price for:Each
Minimum: 1
Multiple: 1
$27.92 ($30.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002452
Order Code336966102
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeMP Sealed RJ45 Connectors
Product Overview
The MP RJ45 Ethernet plastic series of connectors are manufactured from Thermoplastic with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
- Fits 20.75mm cut-out
- RJ45 connector
- IP67 rated
- Threaded mating
- Gold plated contacts
- Cat5e 24AWG×4P+AL/MY+D; Colour: Grey, OD=6mm
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
200mm
Product Range
MP Sealed RJ45 Connectors
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
7.9"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024