Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002391
Order Code337286202
Also Known As16-2-12A
Your Part Number
Technical Datasheet
206 total stock globally
Need more?
206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.470 ($174.317) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$158.47 ($174.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002391
Order Code337286202
Also Known As16-2-12A
Technical Datasheet
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
External Diameter9.5mm
Voltage Rating440V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
12Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
Voltage Rating
440V
Wire Gauge
-
Reel Length (Imperial)
82ft
External Diameter
9.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.37