Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002382
Order Code337285202
Also Known As16-2-2A
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002382
Order Code337285202
Also Known As16-2-2A
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP002382 multicore cable is a high-quality, unscreened cable designed for low-voltage power and signal applications. With 2 cores, each with a conductor size of 0.5mm², this cable offers reliable performance over a length of 328feet (100meters). It is well-suited for use in commercial, industrial, and residential installations.
- BNC jack provides reliable RF signal connections, even in tight spaces
- 0.5mm² conductor balances flexibility and current capacity
- Unscreened design is lightweight, ideal for minimal EMI environments
- Extended 328 ft (100 m) length supports large installations or multiple uses
- Durable and flexible: Easy routing and long-lasting performance in various environments
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.78