Product Information
Product Overview
Introducing our cutting-edge Multi-Core flexible cables, meticulously engineered to excel in demanding environments where high-density wiring between components within instruments and electronic equipment is essential. These cables have been thoughtfully designed to meet the rigorous requirements of a wide range of applications, finding extensive utility in diverse industries such as aviation, process control systems, computing, data processing, military vehicles, and military equipment. Our Multi-Core flexible cables are more than just a wiring solution; they represent a technological advancement that ensures peak performance and reliability in critical systems. With a focus on precision and durability, these cables are trusted for their exceptional performance in the most challenging of conditions. Furthermore, these cables adhere to the exacting standards set forth by Defence Standard 61-12 Part 4, underscoring their reliability and suitability for mission-critical military applications. When it comes to ensuring the seamless flow of data and power within your systems, our Multi-Core flexible cables stand out as the preferred choice for engineers and professionals who demand excellence.
- Defence Standard 61-12 Part 4
- Cores with 7/0.1 mm conductors:
- 250V r.m.s. at frequencies up to 1.6 kHz
- Cores with 7/0.2 mm conductors:
- 440V r.m.s. at frequencies up to 1.6 kHz
Applications
Aerospace, Computer Peripherals, Military, Avionics
Technical Specifications
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate