Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002077
Order Code338557502
Your Part Number
Technical Datasheet
222 total stock globally
Need more?
222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.670 ($16.137) |
Price for:Each
Minimum: 1
Multiple: 1
$14.67 ($16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This Multicomp Pro MP002076 is the 52mm Diameter Pixel Cluster for LED Traffic Guide Indicator. The cluster has 21 Green LEDs and is used to make traffic arrow board signs to guide vehicles. LED traffic signal lights have the following advantages: they are brighter, have longer period of life, reduce the amount of using energy.
- LED: ø 5mm Green
- No. of LEDs: 21
- Brightness: ≥150cd
- Voltage: 12V DC
- Current: 140mA
- Angle (X/Y): 30°/30°
- Distance: ≥500m
- IP Rating: IP66
Applications
Industrial, Commercial, Public
Notes
The product is encapsulated in matte black.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07