Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002076
Order Code338557402
Product RangeMP Traffic Light
Your Part Number
Technical Datasheet
140 total stock globally
Need more?
140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.570 ($10.527) |
Price for:Each
Minimum: 1
Multiple: 1
$9.57 ($10.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002076
Order Code338557402
Product RangeMP Traffic Light
Technical Datasheet
Product RangeMP Traffic Light
LED ColourRed
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage12V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max60°C
Luminous Flux @ Max-
Power Rating2W
Forward Current @ Test140mA
LED Module TypeLED + Housing + Mounting Plate
Product Overview
This Multicomp Pro MP002076 is the 52mm Diameter Pixel Cluster for LED Traffic Guide Indicator. The cluster has 21 Red LEDs and is used to make traffic arrow board signs to guide vehicles. LED traffic signal lights have the following advantages: they are brighter, have longer period of life, reduce the amount of using energy.
- LED: ø 5mm Red
- No. of LEDs: 21
- Brightness: ≥70cd
- Voltage: 12V DC
- Current: 140mA
- Angle (X/Y): 30°/30°
- Distance: ≥500m
- IP Rating: IP66
Applications
Industrial, Commercial, Public
Notes
The product is encapsulated in matte black.
Technical Specifications
Product Range
MP Traffic Light
Wavelength Typ
-
Supply Voltage
12V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
140mA
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
60°C
Power Rating
2W
LED Module Type
LED + Housing + Mounting Plate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07