Print Page
Image is for illustrative purposes only. Please refer to product description.
65 total stock globally
35 more incoming. You can reserve stock now
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.620) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001712
Order Code328717102
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle Style45° Bevel
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
For use with the Multicomp Pro MP740261 soldering iron.
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Bevel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006