Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262Copy
Manufacturer Standard Lead Time7 weeks
Order Code397442401
Your Part Number
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.770 ($21.747) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$19.77 ($21.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262Copy
Manufacturer Standard Lead Time7 weeks
Order Code397442401
Technical Datasheet
Product Overview
- Base Material: Self-Adhesive Gloss White Vinyl
- Adhesive: Permanent
- Size: 60mm × 40mm (Tolerance ±0.2mm)
- Corner Type: Square
- Number of Labels per Roll/Sheet: 10
Applications
Electronics Service, Environmental, Safety, Industrial
Contents
x10 Labels per Sheet; x50 Sheets per Pack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575
