Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001216
Order Code326386402
Product RangeMP-BED
Your Part Number
Technical Datasheet
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.040 ($149.644) |
Price for:Each
Minimum: 1
Multiple: 1
$136.04 ($149.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001216
Order Code326386402
Product RangeMP-BED
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric170mm
IP RatingIK08, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial6.69"
Product RangeMP-BED
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MULTICOMP PRO MP001216 is a multipurpose plastic enclosure made from durable ABS material, featuring a convenient door for easy access. With dimensions of 400 mm x 300 mm x 170 mm, it provides ample space for housing electrical components. Rated IK08 for impact resistance and IP65 for protection against dust and water, this enclosure is ideal for both indoor and outdoor applications, offering robust protection in demanding environments.
- Lockable and supplied complete with galvanised steel back plate and mounting brackets
- Manufactured from UL Approved ABS-HB Plastic
- Meets Protection and Combustible standards IP65 & IK08
- Suitable for wide range of both indoor and outdoor applications in harsh, dry or dusty environments and also high humidity
- Flame Retardant UL94V-HB
- Temperature range of -20°C to +85°C
Applications
Electrical, Safety, Automation & Process Control, Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
170mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
6.69"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
MP-BED
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.02